Part Details for 33500104 by Aptiv PLC
Overview of 33500104 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33500104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3376
|
Newark | Plug Housing, 6Pos, Ip40, Nylon, Product Range:Apex 2.8 Series, Gender:Plug, No. Of Positions:6Ways, For Use With:Aptiv Apex 2.8 Series Automotive Pin Contacts, Connector Body Material:Nylon (Polyamide) Body, Ip Rating:Ip40, Voltage Rohs Compliant: Yes |Aptiv/delphi 33500104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 / $1.4500 | Buy Now |
DISTI #
33500104
|
TTI | Automotive Connectors 6 way Male APEX 2.8 Unsealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
33500104-B
|
TTI | Automotive Connectors ASM CONN 6 M APEX 2.8 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 110 Package Multiple: 110 Container: Each | Americas - 0 |
|
Buy Now |