Part Details for 33503152 by Aptiv PLC
Overview of 33503152 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33503152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9059
|
Newark | Automotive Conn, 32Pos, R/A Plug, Pcb, Product Range:Cmc Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:32Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Nylon 4.6 (Polyamide 4.6) Body, Rohs Compliant: Yes |Aptiv/delphi 33503152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$3.9100 / $5.7100 | Buy Now |
DISTI #
829-33503152
|
Mouser Electronics | Automotive Connectors 32 way M Hybrid 0.64 1.5 CMC 32W Header Connector RoHS: Compliant | 109 |
|
$12.6900 / $22.6500 | Buy Now |
DISTI #
33503152
|
TTI | Automotive Connectors 32 way M Hybrid 0.64 1.5 CMC 32W Header Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Each | Americas - 0 |
|
$4.1000 | Buy Now |
DISTI #
33503152
|
Avnet Abacus | Conn Rectangular PIN 8Power/24Signal POS 3.7mm/2.5mm Solder RA Thru-Hole (Alt: 33503152) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |