Part Details for 3352E-1-202LF by Bourns Inc
Overview of 3352E-1-202LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3352EDG | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL | |
85928-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 24 Positions. | |
89036-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board. |
Price & Stock for 3352E-1-202LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8092
|
Newark | Trimmer Potentiometer, 2Kohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3352E-1-202LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
3352E-202LF-ND
|
DigiKey | THUMBWHEEL POT 2K OHM 0.5W TOP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
266 In Stock |
|
$1.6261 / $3.7200 | Buy Now |
DISTI #
3352E-1-202LF
|
Avnet Americas | Res Cermet Trimmer 2K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag - Bulk (Alt: 3352E-1-202LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
652-3352E-1-202LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"round 2Kohms 0.5watt 20% RoHS: Compliant | 93 |
|
$1.6800 / $3.7200 | Buy Now |
DISTI #
73195275
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 2 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352E-1-202LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 / $3.7600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag RoHS: Compliant |
100 In Stock |
|
$1.9200 / $4.8200 | Buy Now |
DISTI #
62974444
|
Verical | Res Cermet Trimmer 2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag Min Qty: 20 Package Multiple: 10 Date Code: 2221 | Americas - 100 |
|
$3.6530 / $6.2660 | Buy Now |
DISTI #
3352E-1-202LF
|
TME | Potentiometer: mounting, single turn,horizontal, 2kΩ, 0.5W, THT Min Qty: 500 | 0 |
|
$1.9600 | RFQ |
|
Master Electronics | Res Cermet Trimmer 2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag RoHS: Compliant |
100 In Stock |
|
$1.9200 / $4.8200 | Buy Now |
Part Details for 3352E-1-202LF
3352E-1-202LF CAD Models
3352E-1-202LF Part Data Attributes
|
3352E-1-202LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3352E-1-202LF
Bourns Inc
Trimmer, Cermet, 0.5W, 2000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW; THUMB WHEEL | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 205 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |