Part Details for 3352E-1-505 by Bourns Inc
Overview of 3352E-1-505 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3352E-1-505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4654
|
Newark | Trimmer - 3/8" Rd St Cermet /Bulk, Bag Packaging |Bourns 3352E-1-505 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.7600 | Buy Now |
DISTI #
118-3352E-1-505-ND
|
DigiKey | THUMBWHEEL POT 5M OHM 0.5W TOP Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6842 | Buy Now |
DISTI #
3352E-1-505
|
Avnet Americas | Resistor Cermet Trimmer 5MOhm ±20% 1/2W - Bulk (Alt: 3352E-1-505) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
652-3352E-1-505
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER - 3/8" RD ST CERMET RoHS: Compliant | 0 |
|
$1.6800 / $1.8000 | Order Now |
DISTI #
73195293
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 5 Megaohms, Cermet, Open Frame, Single Turn | Bourns 3352E-1-505 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |