There are no models available for this part yet.
Overview of 3352P-1-502LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA2502LF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK25-M3-FCI-K | |
75188-315-02LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 2 Positions, 5.08mm (0.200in) Pitch. | |
77315-825-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 3352P-1-502LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K8155
|
Newark | Trimmer Potentiometer, 5Kohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3352P-1-502LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now | |
DISTI #
3352P-502LF-ND
|
DigiKey | THUMBWHEEL POT 5K OHM 0.5W TOP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$1.5695 / $3.5900 | Buy Now | |
DISTI #
3352P-1-502LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ? 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3352P-1-502LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3875 / $1.5762 | Buy Now | |
DISTI #
652-3352P-1-502LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"round 5Kohms 0.5watt 20% RoHS: Compliant | 57 |
|
$1.5600 / $3.0900 | Buy Now | |
DISTI #
70154016
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 5 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352P-1-502LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 / $3.1200 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag RoHS: Compliant |
700 In Stock |
|
$1.8800 / $4.6400 | Buy Now | ||
DISTI #
77766794
|
Verical | Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag Min Qty: 20 Package Multiple: 10 Date Code: 2334 | Americas - 700 |
|
$3.3020 / $6.0320 | Buy Now | |
Bristol Electronics | 300 |
|
RFQ | ||||
Quest Components | 240 |
|
$1.8648 / $3.0240 | Buy Now | |||
DISTI #
3352P-1-502LF
|
TME | Potentiometer: mounting, single turn,horizontal, 5kΩ, 0.5W, THT Min Qty: 500 | 0 |
|
$1.9000 | RFQ |
CAD Models for 3352P-1-502LF by Bourns Inc
Part Data Attributes for 3352P-1-502LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW; THUMB WHEEL
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Length
|
4.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.81 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
8.89 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
5000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
205 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|
Working Voltage
|
250 V
|