-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 20ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8199
|
Newark | Res, cermet,20Ohms,250Wvdc,20+/-% Tol,-150,150Ppm-Tc Rohs Compliant: Yes |Bourns 3352W-1-200LF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.9600 | Buy Now |
DISTI #
3352W-1-200LF-ND
|
DigiKey | THUMBWHEEL POT 20 OHM 0.5W SIDE Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0180 | Buy Now |
DISTI #
3352W-1-200LF
|
Avnet Americas | Res Cermet Trimmer 20 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag - Bulk (Alt: 3352W-1-200LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3875 / $1.5762 | Buy Now |
DISTI #
652-3352W-1-200LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN RND 20 OHMS 0.5watt 20% RoHS: Compliant | 268 |
|
$1.3600 / $3.3900 | Buy Now |
DISTI #
73195449
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 20 ohms, Cermet, Open Frame, Single Turn | Bourns 3352W-1-200LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag RoHS: Compliant | 0 |
|
$1.5200 / $2.2200 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 20 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag RoHS: Compliant | 0 |
|
$1.5200 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3352W-1-200LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3352W-1-200LF
Bourns Inc
Trimmer, Cermet, 0.5W, 20ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW; THUMB WHEEL | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 8.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 205 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |