There are no models available for this part yet.
Overview of 3352W-1-505 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3352W-1-505 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3352W-505-ND
|
DigiKey | POTENTIOMETER Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9478 | Buy Now | |
DISTI #
3352W-1-505
|
Avnet Americas | Resistor Cermet Trimmer 5MOhm ±20% 1/2W - Bulk (Alt: 3352W-1-505) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.6625 / $1.8886 | Buy Now | |
DISTI #
652-3352W-1-505
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER - 3/8" RD ST CERMET RoHS: Compliant | 0 |
|
$1.9400 | Order Now | |
DISTI #
73195469
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 5 Megaohms, Cermet, Open Frame, Single Turn | Bourns 3352W-1-505 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.7100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $4.5200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.6500 / $4.5200 | Buy Now |