There are no models available for this part yet.
Overview of 33541M07-08PN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PNH280N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatible | |
HM2P08PNE124GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P08PNH2R4GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for 33541M07-08PN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-33541M07-08PN
|
Mouser Electronics | Rectangular MIL Spec Connectors PLUG ASSY RoHS: Compliant | 0 |
|
$2,325.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$2,191.2400 | Buy Now | ||
DISTI #
RYC33541M07-08PN
|
Heilind Electronics | Americas - 0 in Stock |
|
$2,513.4707 | Buy Now | ||
DISTI #
RYC33541M07-08PN
|
Interstate Connecting Components | 0 |
|
$2,513.4707 | Buy Now |
CAD Models for 33541M07-08PN by TE Connectivity
Part Data Attributes for 33541M07-08PN by TE Connectivity
33541M07-08PN
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
33541M07-08PNTE ConnectivityVS
-