-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8892
|
Newark | Han 3A Marine Cable Assembly, Double Ended 2Xlc Duplex, Singlemode, Pvc Black, 50M |Harting 33542110500001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$632.8400 / $657.1800 | Buy Now |
DISTI #
1195-33542110500001-ND
|
DigiKey | HAN 3A MARINE CABLE ASSEMBLY, DO Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$737.5000 | Buy Now |
DISTI #
617-33542110500001
|
Mouser Electronics | Fiber Optic Cable Assemblies Han 3A Marine Cable Assembly, double ended 2xLC Duplex, Single Mode, PVC black, 50m RoHS: Compliant | 0 |
|
$792.6800 / $836.0900 | Order Now |
DISTI #
70732950
|
RS | Fiber Optic Cable Assembly, Singlemode, Cable Lng 50, Han 3 A Metal/2X LC Duplex | HARTING 33542110500001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$841.5800 / $1,128.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$632.2100 | Buy Now |
DISTI #
HRT33542110500001
|
Heilind Electronics | HAN 3A MARINE CABLE ASSEMBLY, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33542110500001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33542110500001
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |