Part Details for 3358-0000 by 3M Interconnect
Overview of 3358-0000 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3358-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3358-0000
|
Mouser Electronics | Standard Card Edge Connectors 10P DRILLED FLANGES RoHS: Compliant | 0 |
|
$3.6100 / $4.3500 | Order Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$4.7652 / $8.6640 | Buy Now |
Part Details for 3358-0000
3358-0000 CAD Models
3358-0000 Part Data Attributes
|
3358-0000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3358-0000
3M Interconnect
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .125-.137, Gray Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.441 inch | |
Body Depth | 0.709 inch | |
Body Length | 1.902 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3358-0000
This table gives cross-reference parts and alternative options found for 3358-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3358-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006338010000041 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | 3358-0000 vs 006338010000041 |
622-1015 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator | Thomas & Betts | 3358-0000 vs 622-1015 |
006338010000020 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | 3358-0000 vs 006338010000020 |
842-807-1005-009 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Hole .125-.137 | Amphenol Corporation | 3358-0000 vs 842-807-1005-009 |
006338010000040 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | 3358-0000 vs 006338010000040 |
842-807-1005-008 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal | Amphenol Corporation | 3358-0000 vs 842-807-1005-008 |