Part Details for 335CKE050M by Illinois Capacitor Inc
Overview of 335CKE050M by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 335CKE050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7932
|
Newark | Aluminum Electrolytic Capacitor 3.3Uf, 50V, 20%, Radial, Capacitance:3.3Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Illinois Capacitor 335CKE050M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4624 |
|
$0.0180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks | 0 |
|
$0.0387 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3.3uF ±20% - 50WVDC - +105°C RoHS: Compliant |
20000 In Stock |
|
$0.0359 / $0.0595 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 3.3uF ±20% - 50WVDC - +105°C RoHS: Compliant |
20000 In Stock |
|
$0.0359 / $0.0595 | Buy Now |
Part Details for 335CKE050M
335CKE050M CAD Models
335CKE050M Part Data Attributes
|
335CKE050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
335CKE050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50263.8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00495 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 31 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |