Part Details for 335CKE100MST by Cornell Dubilier Electronics Inc
Overview of 335CKE100MST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 335CKE100MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5731
|
Newark | Electrolytic/Ic |Cornell Dubilier 335CKE100MST RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 | Buy Now |
DISTI #
1572-335CKE100MST-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 60000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0281 | Buy Now |
DISTI #
598-335CKE100MST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC | 0 |
|
$0.0280 / $0.0290 | Order Now |
Part Details for 335CKE100MST
335CKE100MST CAD Models
335CKE100MST Part Data Attributes
|
335CKE100MST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
335CKE100MST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40191 mΩ | |
Leakage Current | 0.0033 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 335CKE100MST
This table gives cross-reference parts and alternative options found for 335CKE100MST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 335CKE100MST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3MAM0511LW070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 335CKE100MST vs 83R3MAM0511LW070 |
23R3MAM0511NPN4110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 335CKE100MST vs 23R3MAM0511NPN4110 |
13R3MAM0511RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 335CKE100MST vs 13R3MAM0511RXN311B |
83R3MAM0511LW05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 335CKE100MST vs 83R3MAM0511LW05N |
B41851A9335M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | 335CKE100MST vs B41851A9335M016 |
SK100M3R30A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 335CKE100MST vs SK100M3R30A5F-0511 |
13R3MAM0511RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 335CKE100MST vs 13R3MAM0511RXN211B |
23R3MAM0511NPN3110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 335CKE100MST vs 23R3MAM0511NPN3110 |
13R3MAM0511RTN711R | CAP,AL2O3,3.3UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 335CKE100MST vs 13R3MAM0511RTN711R |
83R3MAM0511NPN411F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 335CKE100MST vs 83R3MAM0511NPN411F |