335DER2R5SGU
Description: Electric Double Layer Capacitor,

Overview of 335DER2R5SGU by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 335DER2R5SGU by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 335DER2R5SGU-ND
DigiKey CAP 3.3F -20% +50% 2.5V T/H Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 598-335DER2R5SGU
Mouser Electronics Supercapacitors / Ultracapacitors 3.3F 2.5V +50% / -20% tol. RoHS: Compliant 0
  • 6,000 $0.8080
  • 10,000 $0.7880
$0.7880 / $0.8080 Order Now

CAD Models for 335DER2R5SGU by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 335DER2R5SGU by Cornell Dubilier Electronics Inc

335DER2R5SGU
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
Capacitance
3300000 µF
Capacitor Type
SPECIAL CAPACITOR
Diameter
10 mm
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
2.5 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 335DER2R5SGU
    Cornell Dubilier Electronics Inc
    Electric Double Layer Capacitor,
    VS

Related Parts for 335DER2R5SGU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 335DER2R5SGU by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 335DER2R5SGU by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 335DER2R5SGU would you like to use for your alert(s)?
  • Please alert me when 335DER2R5SGU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 335DER2R5SGU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 335DER2R5SGU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 335DER2R5SGU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 335DER2R5SGU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 335DER2R5SGU by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: