Part Details for 335HC5750KR by Cornell Dubilier Electronics Inc
Overview of 335HC5750KR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 335HC5750KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
335HC5750KR-ND
|
DigiKey | CAP FILM 3.3UF 10% 750VAC AXIAL Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$443.5700 | Buy Now |
DISTI #
598-335HC5750KR
|
Mouser Electronics | Film Capacitors 3.3uF 750VAC 10% Conduction Cooled RoHS: Compliant | 0 |
|
$407.7100 / $420.6500 | Order Now |
Part Details for 335HC5750KR
335HC5750KR CAD Models
335HC5750KR Part Data Attributes:
|
335HC5750KR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
335HC5750KR
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 80 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1 mΩ | |
Length | 71.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 750 V | |
Ripple Current | 800000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |