Part Details for 335HC5750KR by Illinois Capacitor Inc
Overview of 335HC5750KR by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 335HC5750KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks | 0 |
|
$440.2900 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 500KVAR - 3.3uF ±10% - 750VAC - +45°C RoHS: Compliant | 0 |
|
$444.4300 / $465.0400 | Buy Now |
DISTI #
335HC5750KR
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 2 | 0 |
|
$435.2800 | Buy Now |