Part Details for 335KFM450MFBW by Cornell Dubilier Electronics Inc
Overview of 335KFM450MFBW by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 335KFM450MFBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5732
|
Newark | Electrolytic/Ic |Cornell Dubilier 335KFM450MFBW Min Qty: 38400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
598-335KFM450MFBW
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC | 0 |
|
$0.0530 / $0.0610 | Order Now |
Part Details for 335KFM450MFBW
335KFM450MFBW CAD Models
335KFM450MFBW Part Data Attributes
|
335KFM450MFBW
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
335KFM450MFBW
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100477 mΩ | |
Leakage Current | 0.0397 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 55 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |