Part Details for 335MPW160K by Cornell Dubilier Electronics Inc
Overview of 335MPW160K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 335MPW160K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
335MPW160K-ND
|
DigiKey | CAP FILM 3.3UF 10% 160VDC AXIAL Min Qty: 1200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2098 | Buy Now |
DISTI #
598-335MPW160K
|
Mouser Electronics | Film Capacitors 3.3uF 10% tol. FILM RoHS: Compliant | 0 |
|
$2.1000 / $2.1400 | Order Now |
Part Details for 335MPW160K
335MPW160K CAD Models
335MPW160K Part Data Attributes:
|
335MPW160K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
335MPW160K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |