Part Details for 336.644.1 by ANAMET Electrical Inc
Overview of 336.644.1 by ANAMET Electrical Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336.644.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THERMOJ-S-G-50-15
|
TME | Braid, ØBraid : 50÷125mm, fiberglass, L: 15m, -55÷538°C, Body: gold Min Qty: 15 | 0 |
|
$35.2600 / $40.3100 | RFQ |