Part Details for 3360-1-14-01-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3360-1-14-01-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3360-1-14-01-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6182
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3360-1-14-01-00-00-08-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 / $1.3200 | Buy Now |
DISTI #
3360-114010000080-ND
|
DigiKey | CIRCUIT PIN JUMPER .025"D .200"L Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8001 | Buy Now |
DISTI #
575-336011
|
Mouser Electronics | Circuit Board Hardware - PCB .2X.2 SHORTING JUMPR RoHS: Not Compliant | 0 |
|
$0.7560 / $0.8000 | Order Now |
|
Bisco Industries | 1400 |
|
Buy Now | ||
DISTI #
000000000000404675
|
Sager | Circuit Board Hardware - PCB .2X.2 SHORTING JUMPR Min Qty: 1000 | 0 |
|
$0.2746 / $1.3800 | Buy Now |
Part Details for 3360-1-14-01-00-00-08-0
3360-1-14-01-00-00-08-0 CAD Models
3360-1-14-01-00-00-08-0 Part Data Attributes:
|
3360-1-14-01-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3360-1-14-01-00-00-08-0
Mill-Max Mfg Corp
Interconnection Device, REACH COMPLIANT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | BRASS, TIN LEAD PLATED, MALE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e0 |