Part Details for 3360Y-1-104 by Bourns Inc
Overview of 3360Y-1-104 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3360Y-1-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1816
|
Newark | Panel Control-6Mm Sq St Cond Plastic /Tray Packaging |Bourns 3360Y-1-104 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.2100 | Buy Now |
DISTI #
3360Y-1-104-ND
|
DigiKey | POT 100K OHM 1/4W PLASTIC LINEAR Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8178 | Buy Now |
DISTI #
3360Y-1-104
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 250 mW, ? 20% - Trays (Alt: 3360Y-1-104) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.2500 / $2.5560 | Buy Now |
DISTI #
652-3360Y-1-104
|
Mouser Electronics | Potentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC RoHS: Compliant | 0 |
|
$2.8700 / $5.4600 | Order Now |
DISTI #
73195515
|
RS | PANEL CONTROL-6mm SQ ST COND PLASTICTray Packaging | Bourns 3360Y-1-104 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 / $3.6700 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole | 0 |
|
$2.3000 / $3.5400 | Buy Now |
|
Quest Components | Electronic Component | 47 |
|
$3.2063 / $6.4125 | Buy Now |
DISTI #
3360Y-1-104
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 3360Y-1-104) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole | 0 |
|
$2.3000 / $3.5400 | Buy Now |
Part Details for 3360Y-1-104
3360Y-1-104 CAD Models
3360Y-1-104 Part Data Attributes
|
3360Y-1-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3360Y-1-104
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 2627
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 4.7 mm | |
Package Length | 6.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.78 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 2627 | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 20% |