There are no models available for this part yet.
Overview of 3362-204-1231 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-362MLB | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-362ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-362 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3362-204-1231 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3362-204-1231-ND
|
DigiKey | CONT PIN ASSY Min Qty: 153 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9933 | Buy Now | |
DISTI #
3362-204-1231
|
Avnet Americas | - Bulk (Alt: 3362-204-1231) RoHS: Compliant Min Qty: 153 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$18.7738 / $22.5922 | Buy Now | |
DISTI #
571-3362-204-1231
|
Mouser Electronics | Circular MIL Spec Connector CONT PIN ASSY RoHS: Compliant | 0 |
|
$20.5700 / $20.9900 | Order Now | |
DISTI #
DCH3362-204-1231
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7100 / $40.5700 | Buy Now | ||
DISTI #
DCH3362-204-1231
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Master Electronics | RoHS: Compliant | 0 |
|
$19.7100 / $40.5700 | Buy Now |
CAD Models for 3362-204-1231 by TE Connectivity
Part Data Attributes for 3362-204-1231 by TE Connectivity
3362-204-1231
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
3362-204-1231TE ConnectivityVS
-