Part Details for 3362 by Krohn-Hite Corporation
Overview of 3362 by Krohn-Hite Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-362MLB | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-362ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-362 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2930-3362-ND
|
DigiKey | ELECTRONIC FILTER MULTIPLE MEAS Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
Buy Now |