Part Details for 3362 by Molex
Overview of 3362 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-362MLB | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-362ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-362 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H8380
|
Newark | Gfci Watertite Cover Siliconeclear |Molex 3362 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1200 / $48.8700 | Buy Now |
DISTI #
78AC3797
|
Newark | Gfci Watertite Cover Siliconeclear |Molex 3362 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2500 / $51.5400 | Buy Now |
DISTI #
1301380047
|
Avnet Americas | - Bulk (Alt: 1301380047) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10210308
|
TestEquity LLC | Molex 3362 Watertite Multiple Outlet Coverplate, Clear Silicone Single GFCI Module, 20A/125V | 0 |
|
$44.0400 | Buy Now |