There are no models available for this part yet.
Overview of 336203-12-0050 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for 336203-12-0050 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57T9502
|
Newark | Coaxial Cable Assembly, 1.13Mm, 50Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Tnc Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm Rohs Compliant: Yes |Amphenol Rf 336203-12-0050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8500 / $20.7300 | Buy Now | |
DISTI #
ACX1856-ND
|
DigiKey | CBL ASSY U.FL-TNC PLG-JCK 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27 In Stock |
|
$12.5101 / $24.2400 | Buy Now | |
DISTI #
70381657
|
RS | Cable Assy, TNC Bulkhead Jack to Micro Coax Plug,50mm | Amphenol RF 336203-12-0050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4900 / $26.0500 | RFQ | |
DISTI #
AMR336203-12-0050
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO TNC ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | TNC Bulkhead Jack to AMC Plug on 1.13mm cable 50 mm RoHS: Compliant | 0 |
|
$15.9700 / $25.6100 | Buy Now | ||
DISTI #
AMR336203-12-0050
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO TNC ST | 0 |
|
Buy Now | ||
DISTI #
336203-12-0050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.8600 / $18.6600 | Buy Now | |
DISTI #
57023.1
|
TestEquity LLC | Amphenol RF 336203-12-0050 RF Micro-Cable, AMC Rt Angle Plug to TNC Straight Bulkhead Jack, 50mm L, 50 Ohm | 0 |
|
$25.8200 | Buy Now |
CAD Models for 336203-12-0050 by Amphenol RF
Part Data Attributes for 336203-12-0050 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|