Part Details for 336203-12-0100 by Amphenol RF
Overview of 336203-12-0100 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 336203-12-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9503
|
Newark | Coaxial Cable Assembly, 1.13Mm, 100Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Tnc Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:4", Cable Length - Metric:102Mm Rohs Compliant: Yes |Amphenol Rf 336203-12-0100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8100 / $25.6000 | Buy Now |
DISTI #
ACX1857-ND
|
DigiKey | CBL ASSY U.FL-TNC PLG-JCK 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
47 In Stock |
|
$18.7435 / $26.0700 | Buy Now |
DISTI #
70381658
|
RS | Cable Assy, TNC Bulkhead Jack to Micro Coax Plug,100mm | Amphenol RF 336203-12-0100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5100 / $25.2800 | RFQ |
DISTI #
AMR336203-12-0100
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO TNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TNC Bulkhead Jack to AMC Plug on 1.13mm cable 100 mm RoHS: Compliant | 0 |
|
$15.8100 / $25.3300 | Buy Now |
DISTI #
AMR336203-12-0100
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO TNC ST | 0 |
|
Buy Now | |
DISTI #
336203-12-0100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.6800 / $18.4500 | Buy Now |
DISTI #
57024.1
|
TestEquity LLC | Amphenol RF 336203-12-0100 RF Micro-Cable, AMC Rt Angle Plug to TNC Straight Bulkhead Jack, 100mm L, 50 Ohm | 0 |
|
$26.0600 | Buy Now |