Part Details for 336206-12-0200 by Amphenol RF
Overview of 336206-12-0200 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336206-12-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9511
|
Newark | Coaxial Cable Assembly, 1.13Mm, 200Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Tnc Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm Rohs Compliant: Yes |Amphenol Rf 336206-12-0200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4500 / $29.1300 | Buy Now |
DISTI #
ACX1865-ND
|
DigiKey | CBL ASSY U.FL-RPTNC PL-JK 7.874" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4060 | Buy Now |
DISTI #
70381666
|
RS | TNC Bulkhead Jack RP to AMC Plug on 1.13mm cable, 200 mm | Amphenol RF 336206-12-0200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3900 / $30.2100 | RFQ |
DISTI #
AMR336206-12-0200
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TNC Bulkhead Jack RP to AMC Plug on 1.13mm cable 200 mm RoHS: Compliant | 0 |
|
$16.7000 / $27.4400 | Buy Now |
DISTI #
AMR336206-12-0200
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-TNC | 0 |
|
Buy Now | |
DISTI #
57032.1
|
TestEquity LLC | Amphenol RF 336206-12-0200 RF Micro-Cable, AMC Rt Angle Plug to RP-TNC Straight Bulkhead Jack, 200mm L, 50 Ohm | 0 |
|
$25.3700 | Buy Now |