Part Details for 336206-12-0300 by Amphenol RF
Overview of 336206-12-0300 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336206-12-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9513
|
Newark | Coaxial Cable Assembly, 1.13Mm, 300Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Tnc Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 336206-12-0300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9700 / $29.6700 | Buy Now |
DISTI #
ACX1867-ND
|
DigiKey | CBL ASSY U.FL-RPTNC PL-J 11.811" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8600 | Buy Now |
DISTI #
70381668
|
RS | TNC Bulkhead Jack RP to AMC Plug on 1.13mm cable, 300 mm | Amphenol RF 336206-12-0300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8800 / $30.7000 | RFQ |
DISTI #
AMR336206-12-0300
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TNC Bulkhead Jack RP to AMC Plug on 1.13mm cable 300 mm RoHS: Compliant | 0 |
|
$16.9900 / $27.9500 | Buy Now |
DISTI #
AMR336206-12-0300
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-TNC | 0 |
|
Buy Now |