Part Details for 336206-14-0150 by Amphenol RF
Overview of 336206-14-0150 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336206-14-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6216
|
Newark | Rf Coax Cable, 1.37Mm, Amc-Tnc Rp, 150Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Tnc Rp Bulkhead Jack, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm Rohs Compliant: Yes |Amphenol Rf 336206-14-0150 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8500 / $23.1800 | Buy Now |
DISTI #
ACX2348-ND
|
DigiKey | CBL ASSY U.FL-RPTNC PL-JK 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
113 In Stock |
|
$13.9266 / $21.3500 | Buy Now |
DISTI #
70369203
|
RS | TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable, 150 mm | Amphenol RF 336206-14-0150 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9100 / $22.2100 | RFQ |
DISTI #
AMR336206-14-0150
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.0313 / $20.0162 | Buy Now | |
|
Onlinecomponents.com | TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable 150 mm RoHS: Compliant | 0 |
|
$13.6400 / $21.8500 | Buy Now |
DISTI #
AMR336206-14-0150
|
Interstate Connecting Components | 0 |
|
$16.0313 / $20.0162 | Buy Now | |
DISTI #
2435059
|
element14 Asia-Pacific | COAXIAL CABLE, 1.37MM, AMC-TNC, 0.15M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.4393 / $22.4556 | Buy Now |
DISTI #
2435059
|
Farnell | COAXIAL CABLE, 1.37MM, AMC-TNC, 0.15M RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$15.9912 / $21.4556 | Buy Now |
DISTI #
57038.1
|
TestEquity LLC | Amphenol RF 336206-14-0150 RF Micro-Cable, AMC Rt Angle Plug to RP-TNC Straight Bulkhead Jack, 150mm L, 50 Ohm | 0 |
|
$21.3500 | Buy Now |