Part Details for 336209-12-0150 by Amphenol RF
Overview of 336209-12-0150 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for 336209-12-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9516
|
Newark | Coaxial Cable Assembly, 1.13Mm, 150Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Tnc Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm Rohs Compliant: Yes |Amphenol Rf 336209-12-0150 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7200 / $30.2500 | Buy Now |
DISTI #
3937-336209-12-0150-ND
|
DigiKey | CBL ASSY U.FL-TNC PLG-JCK 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
299 In Stock |
|
$41.4182 / $50.1500 | Buy Now |
DISTI #
ACX1870-ND
|
DigiKey | CBL ASSY U.FL-TNC PLG-JCK 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$26.1977 / $35.3800 | Buy Now |
DISTI #
70381675
|
RS | TNC Bulkhead Jack, IP67 to AMC Plug on 1.13mm cable, 150 mm | Amphenol RF 336209-12-0150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6900 | RFQ |
DISTI #
AMR336209-12-0150
|
Heilind Electronics | TNC BULKHEAD JACK, IP67 TO AMC | Americas - 0 in Stock |
|
$24.9063 / $31.1291 | Buy Now |
|
Onlinecomponents.com | TNC Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 150 mm RoHS: Compliant | 0 |
|
$21.2000 / $33.9700 | Buy Now |
DISTI #
336209-12-0150
|
TME | Cable, AMC female,TNC female, angled,straight, 0.15m Min Qty: 1 | 0 |
|
$28.3800 / $40.5500 | RFQ |
DISTI #
AMR336209-12-0150
|
Interstate Connecting Components | TNC BULKHEAD JACK, IP67 TO AMC | 0 |
|
$24.9063 / $31.1291 | Buy Now |
|
Powell Electronics | TNC Jack to AMC Plug 1.13 mm Micro-Cable Min Qty: 25 | 299 |
|
$22.7800 / $27.5800 | Buy Now |
DISTI #
336209-12-0150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$22.4000 / $24.7500 | Buy Now |