Part Details for 336212-12-0200 by Amphenol RF
Overview of 336212-12-0200 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336212-12-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9523
|
Newark | Coaxial Cable Assembly, 1.13Mm, 200Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Tnc Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm Rohs Compliant: Yes |Amphenol Rf 336212-12-0200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1500 / $34.1100 | Buy Now |
DISTI #
ACX1877-ND
|
DigiKey | CBL ASSY U.FL-RPTNC PL-JK 7.874" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
38 In Stock |
|
$22.4074 / $30.2600 | Buy Now |
DISTI #
70381686
|
RS | TNC Bulkhead Jack, IP67 RP to AMC Plug on 1.13mm cable, 200 mm | Amphenol RF 336212-12-0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3100 | RFQ |
DISTI #
AMR336212-12-0200
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TNC Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 200 mm RoHS: Compliant | 0 |
|
$20.0400 / $32.1400 | Buy Now |
DISTI #
336212-12-0200
|
TME | Cable: coaxial, Cable: 1.13 mm Micro-cable, 0.2m, AMC,TNC RP, male Min Qty: 1 | 0 |
|
$26.0000 / $37.1500 | RFQ |
DISTI #
AMR336212-12-0200
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-TNC | 0 |
|
Buy Now | |
DISTI #
336212-12-0200
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.1700 / $23.4200 | Buy Now |
DISTI #
57057.1
|
TestEquity LLC | Amphenol RF 336212-12-0200 RF Micro-Cable, AMC Rt Angle Plug to RP-TNC Straight Bulkhead Jack, 200mm L, 50 Ohm | 0 |
|
$30.0900 | Buy Now |