Part Details for 336212-12-0250 by Amphenol RF
Overview of 336212-12-0250 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336212-12-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9524
|
Newark | Coaxial Cable Assembly, 1.13Mm, 250Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Tnc Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:9.84", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 336212-12-0250 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3800 / $34.3600 | Buy Now |
DISTI #
ACX1878-ND
|
DigiKey | CBL ASSY U.FL-RPTNC PL-JK 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7896 | Buy Now |
DISTI #
70381687
|
RS | TNC Bulkhead Jack, IP67 RP to AMC Plug on 1.13mm cable, 250 mm | Amphenol RF 336212-12-0250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4800 / $35.5900 | RFQ |
DISTI #
AMR336212-12-0250
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TNC Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 250 mm RoHS: Compliant | 0 |
|
$19.6800 / $32.3700 | Buy Now |
DISTI #
AMR336212-12-0250
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-TNC | 0 |
|
Buy Now | |
DISTI #
336212-12-0250
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.3200 / $23.5800 | Buy Now |
DISTI #
57058.1
|
TestEquity LLC | Amphenol RF 336212-12-0250 RF Micro-Cable, AMC Rt Angle Plug to RP-TNC Straight Bulkhead Jack, 250mm L, 50 Ohm | 0 |
|
$29.9300 | Buy Now |