Part Details for 3362H-1-201LF by Bourns Inc
Overview of 3362H-1-201LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3362H-1-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1831
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3362H-1-201LF Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $1.2100 | Buy Now |
DISTI #
3362H-201LF-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
287 In Stock |
|
$0.9393 / $2.0700 | Buy Now |
DISTI #
3362H-1-201LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3362H-1-201LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7750 / $0.8804 | Buy Now |
DISTI #
652-3362H-1-201LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN SQ 200 OHM 10% 0.5WATTS | 140 |
|
$0.8100 / $2.0700 | Buy Now |
DISTI #
73648900
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362H-1-201LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.8010 / $1.2210 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 200 ohm | 905 |
|
$0.9450 / $2.2500 | Buy Now |
DISTI #
3362H-1-201LF
|
TTI | Trimmer Resistors - Through Hole 1/4IN SQ 200 OHM 10% 0.5WATTS pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$0.7800 / $0.9000 | Buy Now |
DISTI #
3362H-1-201LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3362H-1-201LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.8010 / $1.2210 | Buy Now |
Part Details for 3362H-1-201LF
3362H-1-201LF CAD Models
3362H-1-201LF Part Data Attributes
|
3362H-1-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362H-1-201LF
Bourns Inc
Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.88 mm | |
Package Length | 6.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.6 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3362H-1-201LF
This table gives cross-reference parts and alternative options found for 3362H-1-201LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362H-1-201LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362H-1-201T | Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 3362H-1-201LF vs 3362H-1-201T |
3362H-1-201R | Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2628 | Bourns Inc | 3362H-1-201LF vs 3362H-1-201R |
3362H-1-201A | Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2628 | Bourns Inc | 3362H-1-201LF vs 3362H-1-201A |
25WR200 | Trimmer, Cermet, 0.5W, 200ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 3362H-1-201LF vs 25WR200 |
3362H-1-201TLF | Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 3362H-1-201LF vs 3362H-1-201TLF |