Part Details for 3362W-1-100 by Bourns Inc
Overview of 3362W-1-100 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3362W-1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C1230
|
Newark | Res, cermet,10Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2619-Case Rohs Compliant: No |Bourns 3362W-1-100 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.1500 | Buy Now |
DISTI #
3362W-1-100-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4302 | Buy Now |
DISTI #
3362W-1-100
|
Avnet Americas | 3362 1/4 Inch Square Trimpot 10 Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3362W-1-100) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7375 / $0.8378 | Buy Now |
DISTI #
652-3362W-1-100
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN SQ 10 OHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$1.0900 / $1.9700 | Order Now |
DISTI #
73649053
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362W-1-100 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube | 0 |
|
$0.7620 / $0.9380 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube | 0 |
|
$0.7620 / $0.9380 | Buy Now |
Part Details for 3362W-1-100
3362W-1-100 CAD Models
3362W-1-100 Part Data Attributes
|
3362W-1-100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362W-1-100
Bourns Inc
Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 2628 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.99 mm | |
Package Length | 6.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.88 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3362W-1-100
This table gives cross-reference parts and alternative options found for 3362W-1-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362W-1-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362W-1-100LF | Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3362W-1-100 vs 3362W-1-100LF |
3362W-1-100R | Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3362W-1-100 vs 3362W-1-100R |