Part Details for 3362W-1-103R by Bourns Inc
Overview of 3362W-1-103R by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 3362W-1-103R
3362W-1-103R CAD Models
3362W-1-103R Part Data Attributes:
|
3362W-1-103R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362W-1-103R
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Construction | Side Adjust | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.99 mm | |
Package Length | 6.6 mm | |
Package Style | 3 Terminals | |
Package Width | 4.7 mm | |
Packing Method | Box; TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 2619 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3362W-1-103R
This table gives cross-reference parts and alternative options found for 3362W-1-103R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362W-1-103R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386X-EY5-103T | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3831, 3/8 INCH, RECTANGULAR, 3 PINS | Bourns Inc | 3362W-1-103R vs 3386X-EY5-103T |
3386X-1-103TT | RES,TAPPED,CERMET,10K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3362W-1-103R vs 3386X-1-103TT |
3386X-Y91-103LF | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s), 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3362W-1-103R vs 3386X-Y91-103LF |
25RXR10KAP | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 10000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 3362W-1-103R vs 25RXR10KAP |
3386X-EY5-103TLF | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3831, 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3362W-1-103R vs 3386X-EY5-103TLF |
25RXR10KLF | Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 3362W-1-103R vs 25RXR10KLF |
25RXR10KLFAP | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 3362W-1-103R vs 25RXR10KLFAP |