-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2005
|
Newark | Trimmer Potentiometer, 2Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:2Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3362W-1-202LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$0.3340 | Buy Now |
DISTI #
3362W-202LF-ND
|
DigiKey | TRIMMER 2K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2623 In Stock |
|
$0.3750 / $0.7200 | Buy Now |
DISTI #
3362W-1-202LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3362W-1-202LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3750 / $0.4260 | Buy Now |
DISTI #
62J2005
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 62J2005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 270 Partner Stock |
|
$0.7090 / $1.0400 | Buy Now |
DISTI #
652-3362W-1-202LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ 2KOHMS 10% 0.5WATTS RoHS: Compliant | 1369 |
|
$0.3750 / $1.0000 | Buy Now |
DISTI #
70154296
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 2 Kilohms, Cermet, Single Turn | Bourns 3362W-1-202LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$0.7500 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant |
2000 In Stock |
|
$0.4427 / $0.7085 | Buy Now |
DISTI #
67231079
|
Verical | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2313 | Americas - 2000 |
|
$0.5842 / $0.9211 | Buy Now |
DISTI #
65029267
|
Verical | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 270 |
|
$0.5533 / $0.5764 | Buy Now |
|
Bristol Electronics | 189 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3362W-1-202LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362W-1-202LF
Bourns Inc
Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 2628 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.99 mm | |
Package Length | 6.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.88 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 3362W-1-202LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362W-1-202LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362W-1-202R | Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3362W-1-202LF vs 3362W-1-202R |