There are no models available for this part yet.
Overview of 3362H-1-254LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-254LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
77313-122-54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 54 Positions | |
70218-254LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit |
Price & Stock for 3362H-1-254LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62J1837
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3362H-1-254LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $1.2100 | Buy Now | |
DISTI #
3362H-1-254LF-ND
|
DigiKey | TRIMMER 250K OHM 0.5W PC PIN TOP Min Qty: 250 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4402 | Buy Now | |
DISTI #
3362H-1-254LF
|
Avnet Americas | Res Cermet Trimmer 250K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3362H-1-254LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7750 / $0.8804 | Buy Now | |
DISTI #
652-3362H-1-254LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ 250KOHMS 10% 0.5WATTS RoHS: Compliant | 230 |
|
$0.7750 / $1.7700 | Buy Now | |
DISTI #
73648904
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362H-1-254LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2600 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube RoHS: Compliant |
535 In Stock |
|
$0.7720 / $1.1350 | Buy Now | ||
DISTI #
51501430
|
Verical | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube Min Qty: 50 Package Multiple: 25 Date Code: 1410 | Americas - 525 |
|
$1.0608 / $1.4820 | Buy Now | |
Master Electronics | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube RoHS: Compliant |
535 In Stock |
|
$0.7720 / $1.1350 | Buy Now |
CAD Models for 3362H-1-254LF by Bourns Inc
Part Data Attributes for 3362H-1-254LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PCB Mount, 2628
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
5.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.88 mm
|
Package Length
|
6.99 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
6.6 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
250000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
240 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|