There are no models available for this part yet.
Overview of 3362P-1-505 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3362P-1-505 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61H2555
|
Newark | Trimmer - 1/4 Sq St Cermet Rohs Compliant: No |Bourns 3362P-1-505 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $0.9030 | Buy Now | |
DISTI #
3362P-1-505-ND
|
DigiKey | TRIMMER 5M OHM 0.5W PC PIN TOP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9236 | Buy Now | |
DISTI #
3362P-1-505
|
Avnet Americas | 3362 1/4 Inch Square Trimpot 5M Ohm 10% 0.5 W 100 ppm/?C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3362P-1-505) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7375 / $0.8378 | Buy Now | |
DISTI #
652-3362P-1-505
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ 5MOHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$0.9230 | Order Now | |
DISTI #
73648987
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362P-1-505 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube | 0 |
|
$0.7620 / $0.9380 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube | 0 |
|
$0.7620 / $0.9380 | Buy Now |
CAD Models for 3362P-1-505 by Bourns Inc
Part Data Attributes for 3362P-1-505 by Bourns Inc
3362P-1-505
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
3362P-1-505Bourns IncVS
-