Part Details for 3362U-1-251R by Bourns Inc
Overview of 3362U-1-251R by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3362U-1-251R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H2557
|
Newark | Trimmer - 1/4 Sq St Cermet Rohs Compliant: No |Bourns 3362U-1-251R Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2100 | Buy Now |
DISTI #
3362U-1-251R-ND
|
DigiKey | TRIMMER 250 OHM 0.5W PC PIN TOP Min Qty: 2250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2368 | Buy Now |
DISTI #
3362U-1-251R
|
Avnet Americas | 3362 1/4 Inch Square Trimpot 250 Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole T/R - Tape and Reel (Alt: 3362U-1-251R) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9875 / $1.1218 | Buy Now |
DISTI #
652-3362U-1-251R
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN SQ 250 OHM 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$1.1900 / $1.2000 | Order Now |
DISTI #
73648236
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362U-1-251R RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole T/R | 0 |
|
$0.9800 / $2.0520 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole T/R | 0 |
|
$0.9800 / $2.0520 | Buy Now |
Part Details for 3362U-1-251R
3362U-1-251R CAD Models
3362U-1-251R Part Data Attributes
|
3362U-1-251R
Bourns Inc
Buy Now
|
Compare Parts:
3362U-1-251R
Bourns Inc
|
Samacsys Manufacturer | Bourns |