Part Details for 3362U-1-301LF by Bourns Inc
Overview of 3362U-1-301LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120666-301LF | Amphenol Communications Solutions | 10120666-301LF-MINI SAS HD VT 1X1, NATU | |
10120667-301LF | Amphenol Communications Solutions | 10120667-301LF-MINI SAS HD VT 1X2, NATU | |
73348-301LF | Amphenol Communications Solutions | DUFLEX CONTACT |
Price & Stock for 3362U-1-301LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1981
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3362U-1-301LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.6890 | Buy Now |
DISTI #
3362U-1-301LF-ND
|
DigiKey | TRIMMER 300 OHM 0.5W PC PIN TOP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7272 | Buy Now |
DISTI #
3362U-1-301LF
|
Avnet Americas | Res Cermet Trimmer 300 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3362U-1-301LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-3362U-1-301LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN SQ 300 OHM 10% 0.5WATTS RoHS: Compliant | 0 |
|
$0.6810 / $0.7200 | Order Now |
DISTI #
73649423
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362U-1-301LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 300 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 300 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |