Part Details for 3362W-1-101LF by Bourns Inc
Overview of 3362W-1-101LF by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 3362W-1-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2182
|
Newark | Trimmer, Pot, 100R, 1Turn, Th, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3362 Series, Msl:- Rohs Compliant: Yes |Bourns 3362W-1-101LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$0.4400 / $0.7070 | Buy Now |
DISTI #
62J1998
|
Newark | Trimmer Potentiometer, 100 Ohm 1Turn Through Hole, Track Resistance:100Ohm, Power Rating:500Mw, Resistance Tolerance: 10%, Product Range:Trimpot 3362 Series, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Packaging:Each Rohs Compliant: Yes |Bourns 3362W-1-101LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.5970 | Buy Now |
DISTI #
3362W-101LF-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
624 In Stock |
|
$0.4606 / $1.0300 | Buy Now |
DISTI #
3362W-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3362W-1-101LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3750 / $0.4260 | Buy Now |
DISTI #
652-3362W-1-101LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN SQ 100 OHM 10% 0.5WATTS RoHS: Compliant | 415 |
|
$0.3750 / $0.6800 | Buy Now |
DISTI #
70154064
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 100 ohms, Cermet, Single Turn | Bourns 3362W-1-101LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant |
1250 In Stock |
|
$0.3774 / $0.4800 | Buy Now |
DISTI #
62974030
|
Verical | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2222 | Americas - 1250 |
|
$0.5134 / $0.6240 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 100 ohm | 1000 |
|
$0.8610 / $2.0500 | Buy Now |
DISTI #
3362W-1-101LF
|
TTI | Trimmer Resistors - Through Hole 1/4IN SQ 100 OHM 10% 0.5WATTS RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$0.3770 / $0.4080 | Buy Now |
Part Details for 3362W-1-101LF
3362W-1-101LF CAD Models
3362W-1-101LF Part Data Attributes
|
3362W-1-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362W-1-101LF
Bourns Inc
Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.99 mm | |
Package Length | 6.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.88 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |