Part Details for 3362X-1-182LF by Bourns Inc
Overview of 3362X-1-182LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-182LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. | |
85855-182LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod | |
89073-182LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 1 Mod. |
Price & Stock for 3362X-1-182LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5977
|
Newark | Trimmer, Pot, 1K8, 1Turn, Th, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:1.8Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3362 Series, Msl:- Rohs Compliant: Yes |Bourns 3362X-1-182LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.0200 | Buy Now |
DISTI #
3362X-1-182LF-ND
|
DigiKey | TRIMMER 1.8KOHM 0.5W PC PIN SIDE Min Qty: 250 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0681 | Buy Now |
DISTI #
3362X-1-182LF
|
Avnet Americas | Resistor Trimmer, Cermet, 1.8 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3362X-1-182LF) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-3362X-1-182LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/2W 1.8Kohm 10% RoHS: Compliant | 0 |
|
$0.7990 / $1.5500 | Order Now |
DISTI #
73649433
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362X-1-182LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $0.7160 | Buy Now |
DISTI #
3362X-1-182LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 1.8 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3362X-1-182LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5800 / $0.7160 | Buy Now |
Part Details for 3362X-1-182LF
3362X-1-182LF CAD Models
3362X-1-182LF Part Data Attributes
|
3362X-1-182LF
Bourns Inc
Buy Now
|
Compare Parts:
3362X-1-182LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |