Part Details for 3362X-1-205LF by Bourns Inc
Overview of 3362X-1-205LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-G42-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle | |
10080054-205LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
85639-205LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. |
Price & Stock for 3362X-1-205LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2029
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3362X-1-205LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.9140 | Buy Now |
DISTI #
3362X-1-205LF-ND
|
DigiKey | TRIMMER 2M OHM 0.5W PC PIN SIDE Min Qty: 250 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0681 | Buy Now |
DISTI #
3362X-1-205LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 MOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3362X-1-205LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-3362X-1-205LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ 2MOHMS 10% 0.5WATTS RoHS: Compliant | 173 |
|
$0.5620 / $1.5300 | Buy Now |
DISTI #
73649437
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362X-1-205LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.5800 / $0.7160 | Buy Now |
DISTI #
3362X-1-205LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 2 MOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3362X-1-205LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.5800 / $0.7160 | Buy Now |
Part Details for 3362X-1-205LF
3362X-1-205LF CAD Models
3362X-1-205LF Part Data Attributes
|
3362X-1-205LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362X-1-205LF
Bourns Inc
Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.99 mm | |
Package Length | 6.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.88 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |