-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5979
|
Newark | Trimmer, Pot, 3K3, 1Turn, Th, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:3.3Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3362 Series, Msl:- Rohs Compliant: Yes |Bourns 3362X-1-332LF Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
118-3362X-1-332LF-ND
|
DigiKey | TRIMMER 3.3KOHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
213 In Stock |
|
$0.6908 / $1.5500 | Buy Now |
DISTI #
3362X-1-332LF
|
Avnet Americas | Resistor Trimmer, Cermet, 3.3 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3362X-1-332LF) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-3362X-1-332LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/2W 3.3Kohm 10% RoHS: Compliant | 67 |
|
$0.5620 / $0.9200 | Buy Now |
DISTI #
73649441
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362X-1-332LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $0.7160 | Buy Now |
DISTI #
3362X-1-332LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 3.3 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3362X-1-332LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5800 / $0.7160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy