Part Details for 3362X-1-501LF by Bourns Inc
Overview of 3362X-1-501LF by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3362X-1-501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2033
|
Newark | Trimmer Potentiometer, 500 Ohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3362X-1-501LF Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6760 / $1.1800 | Buy Now |
DISTI #
3362X-501LF-ND
|
DigiKey | TRIMMER 500 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
293 In Stock |
|
$0.6908 / $1.5500 | Buy Now |
DISTI #
3362X-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3362X-1-501LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-3362X-1-501LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN SQ 500 OHM 10% 0.5WATTS RoHS: Compliant | 315 |
|
$0.5400 / $1.5500 | Buy Now |
DISTI #
71278989
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 500 ohms, Cermet, Single Turn | Bourns 3362X-1-501LF RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant |
1000 In Stock |
|
$0.5580 / $0.6780 | Buy Now |
DISTI #
66050364
|
Verical | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube Min Qty: 250 Package Multiple: 250 Date Code: 2239 | Americas - 1000 |
|
$0.8449 / $0.9417 | Buy Now |
DISTI #
3362X-1-501LF
|
TTI | Trimmer Resistors - Through Hole 1/4IN SQ 500 OHM 10% 0.5WATTS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 250 In Stock |
|
$0.6200 / $1.1500 | Buy Now |
DISTI #
3362X-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3362X-1-501LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
3362X-1-501LF
|
TME | Potentiometer: mounting, single turn,vertical, 500Ω, 500mW, ±10% Min Qty: 1 | 31 |
|
$1.5800 / $2.8900 | Buy Now |
Part Details for 3362X-1-501LF
3362X-1-501LF CAD Models
3362X-1-501LF Part Data Attributes:
|
3362X-1-501LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362X-1-501LF
Bourns Inc
Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 2628 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.99 mm | |
Package Length | 6.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.88 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |