Part Details for 336303-12-0250 by Amphenol RF
Overview of 336303-12-0250 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336303-12-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9530
|
Newark | Coaxial Cable Assembly, 1.13Mm, 250Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:9.84", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 336303-12-0250 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3000 / $30.0200 | Buy Now |
DISTI #
ACX1884-ND
|
DigiKey | CBL ASSY AMC-SMA JACK-PLG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$16.6497 / $23.1600 | Buy Now |
DISTI #
70275102
|
RS | SMA Bulkhead Jack to AMC Plug on 1.13mm cable, 250 mm | Amphenol RF 336303-12-0250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3000 / $24.7800 | RFQ |
DISTI #
AMR336303-12-0250
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to AMC Plug on 1.13mm cable 250 mm RoHS: Compliant | 0 |
|
$17.2200 / $28.2900 | Buy Now |
DISTI #
336303-12-0250
|
TME | Cable: coaxial, Cable: 1.13 mm Micro-cable, 0.25m, AMC,SMA, female Min Qty: 1 | 0 |
|
$22.9500 / $32.8000 | RFQ |
DISTI #
AMR336303-12-0250
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
57064.1
|
TestEquity LLC | Amphenol RF 336303-12-0250 RF Micro-Cable, AMC Rt Angle Plug to SMA Straight Bulkhead Jack, 250mm L, 50 Ohm | 0 |
|
$25.4300 | Buy Now |