Part Details for 336309-12-0250 by Amphenol RF
Overview of 336309-12-0250 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
AD9250-250EBZ | Analog Devices | 14 Bit 250 MSPS dual ADC w/JES | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for 336309-12-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9542
|
Newark | Coaxial Cable Assembly, 1.13Mm, 250Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:9.84", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 336309-12-0250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4500 | Buy Now |
DISTI #
ACX1896-ND
|
DigiKey | COAX CBL U.FL AMC TO SMA Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$27.6780 | Buy Now |
DISTI #
70275108
|
RS | SMA Bulkhead Jack, IP67 to AMC Plug on 1.13mm cable, 250 mm | Amphenol RF 336309-12-0250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2100 / $29.9800 | RFQ |
DISTI #
AMR336309-12-0250
|
Heilind Electronics | RF CABLE ASSEMBLY AMC RIGHT AN | Americas - 0 in Stock |
|
$17.7656 / $28.5162 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 250 mm RoHS: Compliant |
50 On Order |
|
$29.0900 / $50.9700 | Buy Now |
DISTI #
336309-12-0250
|
TME | Cable, AMC female,SMA female, angled,straight, 0.25m Min Qty: 1 | 0 |
|
$25.1800 / $35.9800 | RFQ |
DISTI #
AMR336309-12-0250
|
Interstate Connecting Components | RF CABLE ASSEMBLY AMC RIGHT AN | 0 |
|
$17.7656 / $28.5162 | Buy Now |
DISTI #
336309-12-0250
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.5400 / $22.6600 | Buy Now |
|
Master Electronics | SMA Bulkhead Jack IP67 to AMC Plug on 1.13mm cable 250 mm RoHS: Compliant |
50 On Order |
|
$29.0900 / $50.9700 | Buy Now |
DISTI #
57089.1
|
TestEquity LLC | Amphenol RF 336309-12-0250 RF Micro-Cable, AMC Rt Angle Plug to SMA Straight Bulkhead Jack, 250mm L, 50 Ohm | 0 |
|
$33.5600 | Buy Now |