Part Details for 336309-13-0050 by Amphenol Corporation
Overview of 336309-13-0050 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336309-13-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336309-13-0050
|
Avnet Americas | Cable Assembly 1.32 Coaxial 0.05m AMC to SMA PL-F - Bag (Alt: 336309-13-0050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
336309-13-0050
|
Avnet Americas | Cable Assembly 1.32 Coaxial 0.05m AMC to SMA PL-F - Bag (Alt: 336309-13-0050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.9125 / $22.3045 | Buy Now |
DISTI #
523-336309-13-0050
|
Mouser Electronics | RF Cable Assemblies MC TO SMA BLKJK IP67 1.32MM RoHS: Compliant | 0 |
|
$16.6500 / $25.3800 | Order Now |