Part Details for 336312-12-0050 by Amphenol RF
Overview of 336312-12-0050 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336312-12-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9544
|
Newark | Coaxial Cable Assembly, 1.13Mm, 50Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Sma Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm Rohs Compliant: Yes |Amphenol Rf 336312-12-0050 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1000 / $31.9400 | Buy Now |
DISTI #
ACX1898-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 1.969" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$26.7544 | Buy Now |
DISTI #
70275110
|
RS | SMA Bulkhead Jack, IP67 RP to AMC Plug on 1.13mm cable, 50 mm | Amphenol RF 336312-12-0050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$34.5600 / $36.7900 | RFQ |
DISTI #
AMR336312-12-0050
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 50 mm RoHS: Compliant | 0 |
|
$14.4900 / $30.0800 | Buy Now |
DISTI #
AMR336312-12-0050
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-SMA | 0 |
|
Buy Now | |
DISTI #
336312-12-0050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$19.8600 / $21.9100 | Buy Now |
DISTI #
57092.1
|
TestEquity LLC | Amphenol RF 336312-12-0050 RF Micro-Cable, AMC Rt Angle Plug to RP-SMA Straight Bulkhead Jack, 50mm L, 50 Ohm | 0 |
|
$32.5100 | Buy Now |