Part Details for 336312-12-0150 by Amphenol RF
Overview of 336312-12-0150 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336312-12-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9546
|
Newark | Coaxial Cable Assembly, 1.13Mm, 150Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Sma Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm Rohs Compliant: Yes |Amphenol Rf 336312-12-0150 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6400 / $32.5000 | Buy Now |
DISTI #
ACX1900-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 5.906" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$27.2396 | Buy Now |
DISTI #
70275112
|
RS | SMA Bulkhead Jack, IP67 RP to AMC Plug on 1.13mm cable, 150 mm | Amphenol RF 336312-12-0150 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2200 / $37.4800 | RFQ |
DISTI #
AMR336312-12-0150
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 150 mm RoHS: Compliant | 0 |
|
$14.8300 / $30.6300 | Buy Now |
DISTI #
AMR336312-12-0150
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-SMA | 0 |
|
Buy Now | |
DISTI #
336312-12-0150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.1700 / $22.3100 | Buy Now |
DISTI #
57094.1
|
TestEquity LLC | Amphenol RF 336312-12-0150 RF Micro-Cable, AMC Rt Angle Plug to RP-SMA Straight Bulkhead Jack, 150mm L, 50 Ohm | 0 |
|
$27.5400 | Buy Now |