Part Details for 336312-12-0250 by Amphenol RF
Overview of 336312-12-0250 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP336312.500000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
AD9250-250EBZ | Analog Devices | 14 Bit 250 MSPS dual ADC w/JES |
Price & Stock for 336312-12-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9548
|
Newark | Coaxial Cable Assembly, 1.13Mm, 250Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Sma Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:9.84", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 336312-12-0250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9000 / $24.6400 | Buy Now |
DISTI #
3937-336312-12-0250-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$29.5454 / $45.9100 | Buy Now |
DISTI #
ACX1902-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$18.6250 / $35.5500 | Buy Now |
DISTI #
70275114
|
RS | SMA Bulkhead Jack, IP67 RP to AMC Plug on 1.13mm cable, 250 mm | Amphenol RF 336312-12-0250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0400 | RFQ |
DISTI #
AMR336312-12-0250
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 250 mm RoHS: Compliant | 0 |
|
$14.9300 / $30.4800 | Buy Now |
DISTI #
AMR336312-12-0250
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-SMA | 0 |
|
Buy Now | |
DISTI #
336312-12-0250
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.5400 / $22.6600 | Buy Now |
DISTI #
57096.1
|
TestEquity LLC | Amphenol RF 336312-12-0250 RF Micro-Cable, AMC Rt Angle Plug to RP-SMA Straight Bulkhead Jack, 250mm L, 50 Ohm | 0 |
|
$34.8700 | Buy Now |